Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65

Subtotal (1 pack of 5 units)*

$221.40

(exc. GST)

$243.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$221.40$44.28

*price indicative

RS Stock No.:
241-109
Mfr. Part No.:
040476 Q25LWK1R-WS/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

16mm

Switch Operation

Maintained, Latching

Series

RMQ16

IP Rating

IP65

Angle of Throw

45 °

Standards/Approvals

CSA File No.:46552 UL 508 CE CSA Class No.:3211-03 IEC/EN 60947 IEC/EN 60947-5 CSA CSA-C22.2 No. 14-05 UL UL Category Control No.:NKCR UL File No.:E29184

Mechanical Life

3000000Operations

COO (Country of Origin):
CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 brings precision and reliability to your control systems. Engineered with a maintained functionality and a 45° switching angle, this robust switch actuator facilitates efficient operation in various applications. Its designed thumb-grip and sleek aesthetics are complemented by a durable construction, ensuring longevity and enhanced performance. Featuring a compact 25 x 25 mm footprint, it easily fits into tighter spaces without compromising usability. Equipped with a filament bulb for illumination, the actuator guarantees excellent visibility in dimly lit environments. This switch actuator is suitable for both industrial and commercial settings, offering dependable performance under diverse operating conditions.

Designed for straightforward accessibility with a thumb-grip handle

Robust construction ensures long-lasting performance in demanding environments

Compact dimensions allow for versatile installation options

Illuminated functionality enhances visibility even in low-light conditions

Enhanced reliability with a high mechanical lifespan of 3,000,000 operations

Black bezel colour offers a modern and professional appearance

Rated for protection against dust and moisture with an IP65 rating

Utilises a filament bulb for consistent and clear indication

Ideal for both commercial and industrial applications

Meets rigorous industry standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy