Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 241-104
- Mfr. Part No.:
- 039335 Q18LWK1R-WS/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 241-104
- Mfr. Part No.:
- 039335 Q18LWK1R-WS/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from Eaton's Moeller series RMQ16 is designed for seamless control and reliability across various applications. With its unique maintained switching function and ergonomic thumb-grip design, this switch allows users to operate machinery with precision and ease. The actuator's robust construction is suitable for harsh environments, boasting an impressive degree of protection against moisture and dust. Additionally, its compact dimensions of 18 x 18 mm make it an ideal choice for tight spaces, while its mechanical lifespan of 3,000,000 operations promises longevity and consistent performance. This actuator is engineered to meet high industrial standards, ensuring safety and reliability in every operation.
Maintained switching function enhances operational control
Compact design maximises usability in limited spaces
Ergonomic thumb-grip facilitates effortless handling
High mechanical lifespan reduces long-term replacement costs
Degree of protection IP65 protects against dust and moisture
Available with a filament bulb ensuring bright illumination
Robust build quality assures stable performance in heavy-duty applications
Versatile mounting position options accommodate various installation needs
Black bezel colour complements diverse panel designs
Easy terminal connections streamline the installation process
Compact design maximises usability in limited spaces
Ergonomic thumb-grip facilitates effortless handling
High mechanical lifespan reduces long-term replacement costs
Degree of protection IP65 protects against dust and moisture
Available with a filament bulb ensuring bright illumination
Robust build quality assures stable performance in heavy-duty applications
Versatile mounting position options accommodate various installation needs
Black bezel colour complements diverse panel designs
Easy terminal connections streamline the installation process
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
