Eaton RMQ16 Series Illuminated Illuminated Push Button Switch, Through Hole White, IP65
- RS Stock No.:
- 229-9332
- Mfr. Part No.:
- 086708 Q18LTR-WS/WB
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$601.91
(exc. GST)
$662.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $60.191 | $601.91 |
*price indicative
- RS Stock No.:
- 229-9332
- Mfr. Part No.:
- 086708 Q18LTR-WS/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Illuminated Push Button Switch | |
| Illuminated | Yes | |
| Series | RMQ16 | |
| Push Button Actuation | Maintained | |
| Mount Type | Through Hole | |
| Push Button Colour | White | |
| Push Button Style | Flat | |
| Push Button Shape | Square | |
| Terminal Type | Blade | |
| IP Rating | IP65 | |
| Illumination Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 16mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Illuminated Push Button Switch | ||
Illuminated Yes | ||
Series RMQ16 | ||
Push Button Actuation Maintained | ||
Mount Type Through Hole | ||
Push Button Colour White | ||
Push Button Style Flat | ||
Push Button Shape Square | ||
Terminal Type Blade | ||
IP Rating IP65 | ||
Illumination Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 16mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CN
Eaton RMQ16 Series Illuminated Push-Button Switch, 24V, IP65 - 086708 Q18LTR-WS/WB
This illuminated push-button switch by Eaton is a highly efficient and reliable option for various industrial applications. With an IP65 rating, this switch is designed for durability and longevity, making it suitable for use in challenging environments. The 24V voltage rating ensures safe and effective operation in different systems.
Features & Benefits
• Illuminated design allows for easy identification even in low-light conditions
• Through-hole mounting type for secure and stable installation
• Latching switch operation provides a convenient on/off functionality
• White LED colour offers a crisp and clear indication
• IP65 rating ensures protection against dust and water ingress
Applications
• Ideal for control panels in machinery and equipment
• Suitable for automation systems in manufacturing plants
• Used for indication purposes in electrical circuits
Can the switch be easily installed?
Yes, it features a through-hole mounting type for simple and secure installation without any hassle.
Is the LED colour customisable?
No, the switch comes with a White LED colour for clear and ProMinent indication.
Will the switch withstand harsh environmental conditions?
Yes, with an IP65 rating, the switch is designed to withstand dust and water exposure in challenging environments.
Does the switch require any additional accessories for operation?
No, the switch operates directly with a voltage rating of 24V, making it easy to integrate into existing systems.
Can the switch be used in outdoor applications?
Yes, the IP65 rating makes the switch suitable for outdoor use, providing reliable performance in various conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series Illuminated Push Button Actuator 16 mm Cutout Red, IP65
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series White Maintained Push Button Switch IP65
- Eaton Panel Mount White LED Indicator IP65 24V
