Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 246-935
- Mfr. Part No.:
- 072349 Q25LWK3R-WS/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 246-935
- Mfr. Part No.:
- 072349 Q25LWK3R-WS/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 combines robust functionality with elegant design, making it an ideal choice for various control applications. Engineered with precision, this actuator features a maintained action with a distinctive thumb-grip for enhanced usability. It is perfect for environments requiring quick and reliable operation, delivering exceptional performance under varying conditions. With IP65 front-side protection, it stands ready to face challenging environments while its elegant black bezel and a white indicator lens ensure visibility and aesthetic appeal. Whether in industrial settings or commercial applications, this actuator exemplifies reliability and design excellence, offering a truly versatile solution for your control needs.
Designed with a thumb-grip for intuitive operation
Maintains functionality across three switch positions
Constructed with a durable plastic bezel for longevity
Equipped with ambient operating temperature resilience
Features a degree of protection rating of IP65 for added reliability
Complies with international standards for electromagnetic compatibility
Allows for straightforward installation with diverse terminal sizing options
Lifespan of up to 3,000,000 operations ensures exceptional durability
Offers clear visibility with a white lens, perfect for quick identification
Engineered for resistance against mechanical shock and adverse conditions
Maintains functionality across three switch positions
Constructed with a durable plastic bezel for longevity
Equipped with ambient operating temperature resilience
Features a degree of protection rating of IP65 for added reliability
Complies with international standards for electromagnetic compatibility
Allows for straightforward installation with diverse terminal sizing options
Lifespan of up to 3,000,000 operations ensures exceptional durability
Offers clear visibility with a white lens, perfect for quick identification
Engineered for resistance against mechanical shock and adverse conditions
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
