Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 235-317
- Mfr. Part No.:
- 040381 Q25LWK1R-RT/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-317
- Mfr. Part No.:
- 040381 Q25LWK1R-RT/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 embodies precision and reliability for diverse applications. Designed for seamless operation, it features a robust 45° switching angle and a compact size of 25 x 25 mm. The actuator, maintained for effective toggling, showcases a striking red thumb-grip and an integrated VS anti-rotation tab, making it both visually distinctive and functionally superior. Built with filaments that ensure clear indication at 24 V, it seamlessly integrates into control systems while maintaining versatility in mounting positions. Its design is further complemented by a sustainable lifespan of up to 3 million operations, ensuring long-term performance. This actuator is not only engineered for functionality but also adheres to stringent safety certifications, making it an ideal choice for various industrial and commercial applications.
Illuminated design enhances visibility in low-light conditions
Versatile mounting options adapt to different installation requirements
Sustainable mechanical lifespan supports extended usage and decreases replacement frequency
Robust construction ensures durability in challenging environments
High shock resistance provides reliability against mechanical impacts
Suitable for a wide range of industrial applications, enhancing operational flexibility
Compliance with safety standards guarantees reliable performance and peace of mind
Versatile mounting options adapt to different installation requirements
Sustainable mechanical lifespan supports extended usage and decreases replacement frequency
Robust construction ensures durability in challenging environments
High shock resistance provides reliability against mechanical impacts
Suitable for a wide range of industrial applications, enhancing operational flexibility
Compliance with safety standards guarantees reliable performance and peace of mind
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series Illuminated Push Button Actuator 16 mm Cutout Red, IP65
