SKF Nitrile Rubber (NBR) Radial Shaft Seal, 75 mm ID, 130 mm OD, 12 mm
- RS Stock No.:
- 267-3867
- Mfr. Part No.:
- 75X130X12 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$83.24
(exc. GST)
$91.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $16.648 | $83.24 |
*price indicative
- RS Stock No.:
- 267-3867
- Mfr. Part No.:
- 75X130X12 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 75mm Inside Diameter, 12mm Thickness - 75X130X12 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts in industrial equipment, preventing fluid leakage and contamination at the shaft interface. It is suitable for rotary sealing applications where a resilient elastomer contact element is required to maintain operational integrity in dynamic conditions.
Features and Benefits:
• Nitrile elastomer lip resists common oils and greases
• Rotary design maintains contact under radial motion
• Compact profile supports confined installation spaces
• Durable construction sustains repeated rotational cycles
• Rotary design maintains contact under radial motion
• Compact profile supports confined installation spaces
• Durable construction sustains repeated rotational cycles
Applications
• Suitable for sealing rotating shafts in industrial machinery
• Ideal for equipment requiring oil retention at shaft interfaces
• Used with motors and gearboxes operating with lubricants
• Can be used for maintenance replacement in rotating assemblies
• Ideal for equipment requiring oil retention at shaft interfaces
• Used with motors and gearboxes operating with lubricants
• Can be used for maintenance replacement in rotating assemblies
What material composes the sealing lip and why is it used?
The lip is formed from nitrile rubber which provides compatibility with petroleum-based fluids and typical industrial lubricants.
How should I select this seal relative to shaft fit?
Choose a seal with a matching inner bore to ensure an interference fit on the shaft and proper lip engagement during rotation.
What installation environment is appropriate for this type of seal?
It is intended for environments involving continuous rotary motion where an elastomeric contact seal is required to control fluid migration.
How does the seal cope with repeated shaft rotation?
The rotary configuration maintains a sealing Interface during cyclical rotation, reducing leakage paths while accommodating shaft movement.
Related links
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
