SKF Nitrile Rubber (NBR) Radial Shaft Seal, 72 mm ID, 95 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$95.56

(exc. GST)

$105.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$9.556$95.56

*price indicative

RS Stock No.:
267-3850
Mfr. Part No.:
72X95X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

72mm

Product Type

Radial Shaft Seal

Outside Diameter

95mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 72mm Inside Diameter, 95mm Outside Diameter - 72X95X10 HMSA10 RG


This radial shaft seal provides a sealing Interface for rotating shafts, designed to retain lubricants and exclude contaminants in rotary assemblies. It is constructed from nitrile rubber and is intended for rotary shaft sealing applications where a resilient elastomer lip is required to maintain contact with a moving shaft.

Features and Benefits:


• Nitrile rubber compound resists oil exposure
• Rotary design maintains sealing contact during shaft rotation
• 10mm thickness delivers stable axial engagement
• Compatible with common shaft diameters for straightforward fitment
• Elastomeric construction offers abrasion tolerance under dynamic conditions

Applications


• Suitable for automotive rotating assemblies requiring oil retention
• Ideal for gearbox and transmission shaft sealing tasks
• Used with industrial motors and pumps to prevent leakage
• Can be used for maintenance replacement in service operations

What shaft size does it accommodate internally?


It fits shafts with a 72mm internal diameter.

What external housing bore size is required?


The housing must accept a 95mm outside diameter component.

How thick is the sealing element for axial support?


The seal has a thickness of 10mm.

What elastomer material composes the sealing lip?


The sealing material is nitrile rubber (NBR).

Related links