SKF Nitrile Rubber (NBR) Seal, 75 mm ID, 95 mm OD, 10 mm
- RS Stock No.:
- 267-3872
- Mfr. Part No.:
- 75X95X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$90.79
(exc. GST)
$99.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.079 | $90.79 |
*price indicative
- RS Stock No.:
- 267-3872
- Mfr. Part No.:
- 75X95X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 75mm | |
| Outside Diameter | 95mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 75mm | ||
Outside Diameter 95mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 75mm Inside Diameter, 95mm Outside Diameter - 75X95X10 HMSA10 RG
This seal is a rotary shaft seal designed to fit applications requiring precision sealing between rotating and stationary components. Featuring a 75mm inside diameter and a 95mm outside diameter, this seal is made from high-quality nitrile rubber, offering a thickness of 10mm. It operates efficiently in temperature ranges from -40°C to +100°C, making it suitable for a variety of demanding environments.
Features & Benefits
• Designed with a rubber outside diameter for optimal sealing
• Incorporates a garter spring for enhanced sealing stability
• Accommodates shaft misalignment during operation
• High pumping rate ensures effective performance under pressure
• Permissible circumferential speed of 9.48 m/s for dynamic usage
Applications
• Ideal for use in hydraulic systems and machinery
• Suitable for automotive for efficient lubrication management
• Effective in industrial machinery for preventing lubricant leakage
• Utilised in various rotating equipment to maintain seals under pressure
What materials are used in the construction of this seal, and how do they impact performance?
The seal is constructed from nitrile rubber (NBR), which provides excellent resistance to oil and grease, ensuring durability in lubricated applications. Its elastomeric properties help accommodate flexibility while maintaining effective sealing.
What is the maximum rotational speed that can be supported by this seal?
This seal can withstand rotational speeds of up to 2400 r/min, making it suitable for high-speed machines and applications, ensuring reliable performance without compromising its sealing capabilities.
How does this seal handle environmental contaminants, and what are the benefits of its design features?
The design includes a non-contacting auxiliary lip that helps exclude contaminants such as dust and dirt, prolonging the seal's life and maintaining effective performance even in polluted environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
