SKF Nitrile Rubber (NBR) Seal, 70 mm ID, 95 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$90.79

(exc. GST)

$99.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.079$90.79

*price indicative

RS Stock No.:
267-3842
Mfr. Part No.:
70X95X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

70mm

Outside Diameter

95mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 70mm Inside Diameter, 95mm Outside Diameter - 70X95X10 HMSA10 RG


This seal is a rotary shaft seal designed for use in a variety of mechanical applications. It features an inside diameter of 70mm and an outside diameter of 95mm, with a thickness of 10mm. Constructed from nitrile rubber, it provides effective sealing for both oil and grease, making it suitable for various industrial environments.

Features & Benefits


• Designed for high pumping rates to maintain system efficiency

• Equipped with a garter spring for enhanced sealing capability

• Supports misalignment, preventing premature wear and damage

• Complies with ISO 6194 and DIN 3760 standards for reliability

Applications


• Used in rotating machinery where oil or grease sealing is essential

• Ideal for requiring effective contamination control

• Suitable for hydraulic systems needing high-performance sealing

• Used in various industrial machinery to prevent leaks

• Used in environments exposed to potential contamination

What material is used for the sealing lip, and what advantages does it provide?


The sealing lip is made from nitrile rubber, which is resistant to oil and grease. This material ensures a durable and effective seal, reducing the risk of leaks in industrial applications.

What temperature range can this seal withstand during operation?


It can operate within a temperature range of -40°C to +100°C and can briefly tolerate temperatures up to 120°C, making it suitable for varying operational conditions.

How does the design accommodate misalignment in applications?


The seal's design includes flexibility that allows it to adjust to misalignment, which helps maintain a secure seal and extend the lifespan of both the seal and the machinery in which it is installed.

What is the significance of the auxiliary lip in this seal?


The auxiliary lip enhances sealing performance by providing additional protection against contaminants, thereby preventing dirt or moisture from reaching the shaft, which is crucial in maintaining operational efficiency.

What is the permissible circumferential speed for this seal?


The seal can handle a maximum circumferential speed of 9.2 m/s, making it suitable for high-speed applications without compromising its sealing capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy