SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 75 mm OD, 8 mm
- RS Stock No.:
- 267-3709
- Mfr. Part No.:
- 55X75X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$64.61
(exc. GST)
$71.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.461 | $64.61 |
*price indicative
- RS Stock No.:
- 267-3709
- Mfr. Part No.:
- 55X75X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 55mm | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 55mm | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 75mm Outside Diameter, Nitrile Rubber Seal - 55X75X8 HMSA10 RG
This rotary shaft seal provides effective sealing solutions for various mechanical applications. Made from nitrile rubber, it is suitable for temperature ranges from -40 to 100°C. The seal is specifically designed to prevent leaks, thereby extending machinery lifespan and enhancing operational efficiency, making it crucial in durability-focused applications.
Features & Benefits
• High resistance to oil and chemicals promotes longevity
• Suitable for high-temperature operations, improving performance
• Effective sealing capability minimises fluid leakage
• Designed for consistent performance in challenging conditions
• Durable materials enhance overall seal longevity
Applications
• Utilised in hydraulic systems for efficient sealing
• Ideal for rotating equipment in automotive
• Suitable for equipment exposed to extreme temperatures
What is the installation process for this seal?
Proper installation requires that the shaft and housing surfaces are clean and free from debris, followed by carefully sliding the seal into place without causing damage.
How does the material impact its performance?
The nitrile rubber composition provides strong resistance to oil and temperature variations, making it suitable for a variety of industrial applications.
Can this seal be used in water-based fluids?
While it performs well with oil, it may not be suitable for water-based fluids due to potential swelling; specific applications should be considered beforehand.
What is the expected lifespan of the seal under normal conditions?
Lifespan varies based on application conditions, but with proper installation and maintenance, it can function effectively for an extended period.
Related links
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
