SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 70 mm OD, 8 mm

Subtotal (1 unit)*

$6.53

(exc. GST)

$7.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.53

*price indicative

RS Stock No.:
267-3702
Mfr. Part No.:
55X70X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Seal

Outside Diameter

70mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 55mm Inside Diametre, 70mm Outside Diametre - 55X70X8 HMSA10 RG


This radial shaft seal from SKF is designed with a rubber outside diametre and is ideal for various applications in automation, electronics, electrical, and mechanical industries. With dimensions measuring 55 mm for shaft diametre, 70 mm for housing bore diametre, and 8 mm for seal width, this product is engineered to deliver high performance and reliability in demanding environments.

Features & Benefits


• Rubber outside diametre seal for optimal sealing against the shaft

• High pumping rate ensures efficient operation

• Dust lip for higher contamination exclusion

• Garter spring and non contacting auxiliary lip for enhanced sealing in polluted environments

• Accurate dimensions to accommodate misalignment

• Nitrile rubber sealing lip material for durability

• Designed in compliance with standard ISO 6194 and DIN 3760 for quality assurance

Applications


• Used between rotating and stationary machine components

• Ideal for applications requiring a radial shaft seal with rubber outside diametre and single sealing lip

• Suitable for environments where contamination exclusion is crucial

Can it handle high circumferential speeds?


Yes, this SKF radial shaft seal is designed to accommodate high circumferential speeds up to 8.22 m/s.

Is it suitable for sealing applications in polluted environments?


Yes, the seal features a garter spring and non-contacting auxiliary lip for optimised sealing in polluted environments.

Will it work effectively in applications with misalignment?


Yes, this radial shaft seal is designed to accommodate misalignment, ensuring reliable performance in various applications.

Can it withstand a wide range of operating temperatures?


Yes, this SKF seal can operate in temperatures ranging from -40°C to 120°C, making it versatile for different environments.

Is the seal compliant with industry standards?


Yes, the seal is designed in compliance with standard ISO 6194 and DIN 3760 to ensure quality and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy