SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 90 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$76.82

(exc. GST)

$84.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.682$76.82

*price indicative

RS Stock No.:
267-3726
Mfr. Part No.:
55X90X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Seal

Outside Diameter

90mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 55mm Inside Diameter, 90mm Outside Diameter - 55X90X8 HMSA10 RG


This seal is a rotary shaft sealing component designed to separate rotating and stationary elements and to retain lubricants while excluding contaminants in machinery. It features an elastomeric sealing lip with an auxiliary non-contacting lip and an internal garter spring to maintain sealing performance under relative motion and polluted environments.

Features & Benefits


• Auxiliary lip boosts contamination exclusion in dusty conditions
• Garter spring maintains consistent radial pressure on the shaft
• Permissible circumferential speed 8.22m/s supports moderate-speed shafts
• Operates between −40°C to 100°C for broad thermal range
• Short-term temperature tolerance up to 120°C for transient peaks

**Applications**


• Suitable for gearboxes requiring oil retention and dust exclusion
• Ideal for electric motor shafts operating at up to 2880r/min
• Used with pump drives where grease sealing is needed
• Can be used in automation actuators subject to misalignment

What housing conditions does it accommodate?


The outside diameter is formed by a rubber element reinforced for press‑fit mounting into a housing bore to provide secure seating and vibration damping.

How does it cope with shaft misalignment?


The seal design includes flexibility in the elastomer lip geometry allowing it to tolerate moderate shaft eccentricity while preserving the seal interface.

What fluid types is it compatible with?


The sealing lip material is nitrile rubber (NBR), suitable for standard mineral oils and common lubricating greases within the stated temperature limits.

What rotational speeds can it handle continuously?


Continuous operation is rated up to 2880r/min, corresponding to the maximum acceptable circumferential speed for the specified shaft diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy