SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 55 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$45.58

(exc. GST)

$50.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.558$45.58

*price indicative

RS Stock No.:
267-3396
Mfr. Part No.:
30X55X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Seal

Outside Diameter

55mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Rotary Shaft Seal, 30mm Inside Diameter - 30X55X7 HMS5 RG


This seal is a radial shaft seal designed for effective sealing between rotating and stationary components. With an inside diameter of 30mm and an outside diameter of 55mm, this rotary shaft seal effectively prevents the leakage of oil or grease at operating temperatures ranging from -40°C to +100°C. Engineered for reliability, it boasts a thickness of 7mm, making it suitable for various demanding conditions.

Features & Benefits


• Made from nitrile rubber ensures resistance to wear and tear for long-lasting performance

• Equipped with a garter spring maintains sealing performance and pressure consistency

• Accommodates misalignment allows for flexibility and reliability between components

• High permissible circumferential speed of 5.77m/s supports efficient performance in high-speed

• Supports short bursts of temperature up to 120°C ensures durability in high-temperature conditions

Applications


• Utilised for sealing in automotive to protect lubricants

• Employed in industrial machinery requiring reliable oil sealing

• Suitable for automation systems needing effective sealing solutions

• Ideal for machinery where components experience relative motion

What materials are used in the seal construction and how do they influence performance?


The seal is crafted from nitrile rubber, which offers excellent resistance to various lubricants and temperature variations. This material choice enhances durability and ensures effective sealing under challenging conditions.

How does the design support performance in high-speed applications?


The sealing lip, designed with elastomer, maintains close contact with the shaft, allowing for effective sealing at high circumferential speeds along with the garter spring ensuring the right radial load.

What operational parameters should be considered when using this sealing solution?


It is crucial to remain within the specified operating temperature limits of -40°C to +100°C. Additionally, consideration of the maximum circumferential speed of 5.77m/s will help maintain optimal performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy