SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 40 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$33.89

(exc. GST)

$37.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.389$33.89

*price indicative

RS Stock No.:
267-3352
Mfr. Part No.:
30X40X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Seal

Outside Diameter

40mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Rotary Shaft Seal, 7mm Thickness - 30X40X7 HMS5 RG


This radial shaft seal by SKF is designed for use between rotating and stationary machine components or components in relative motion. It features a nitrile rubber shaft seal with a rubber outside diameter and a single sealing lip, suitable for oil or grease applications.

Features & Benefits


• Rubber outside diameter for durability

• Single sealing lip made of nitrile rubber with garter spring for proper radial load

• High pumping rate for efficient operation

• Accommodates misalignment for versatile usage

Applications


• Suitable for sealing applications in rotating and stationary machine components

• Ideal for use between components in relative motion

• Can be used for oil or grease sealing needs

Can it accommodate misalignment?


Yes, this radial shaft seal by SKF can accommodate misalignment for versatile applications.

Will it work for both oil and grease sealing?


Yes, it is suitable for both oil and grease sealing requirements.

Is it designed for high-speed operation?


Yes, this radial shaft seal is designed to operate at high pumping rates for efficient performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy