SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 45 mm OD, 8 mm
- RS Stock No.:
- 267-3367
- Mfr. Part No.:
- 30X45X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$36.10
(exc. GST)
$39.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.61 | $36.10 |
*price indicative
- RS Stock No.:
- 267-3367
- Mfr. Part No.:
- 30X45X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 45mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 45mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 30mm Inside Diameter, 45mm Outside Diameter - 30X45X8 HMSA10 RG
This radial shaft seal provides a rotary sealing solution for shafts where containment of lubricants and exclusion of contaminants is required. It is composed of nitrile rubber and is intended for rotary shaft applications where a Compact seal with specific internal and external diameters is needed.
Features and Benefits:
• Nitrile rubber material resists common oils and fuels
• Thin cross-section supports tight axial space constraints
• Rotary design maintains dynamic sealing on rotating shafts
• Durable lip geometry extends service intervals under rotation
• Thin cross-section supports tight axial space constraints
• Rotary design maintains dynamic sealing on rotating shafts
• Durable lip geometry extends service intervals under rotation
Applications
• Suitable for sealing rotating shafts in small motors
• Used with gearboxes requiring oil containment
• Ideal for maintenance replacement of worn Seals
• Can be used for pump shaft sealing duties
• Used with gearboxes requiring oil containment
• Ideal for maintenance replacement of worn Seals
• Can be used for pump shaft sealing duties
What shaft sizes does it accommodate?
It fits shafts with a 30 mm internal diameter requiring a matching bore.
How does the component Interface with housings?
It locates on the shaft with an outside diameter of 45 mm to seat against housing bores.
What thickness does the seal present in cross-section?
The seal has an 8 mm thickness suitable for Compact assemblies.
What material compound is specified for sealing elements?
The sealing element is MADE from nitrile rubber designed for lubricant contact.
Related links
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 8 mm
