SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 45 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$37.93

(exc. GST)

$41.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.793$37.93

*price indicative

RS Stock No.:
267-3366
Mfr. Part No.:
30X45X8 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Radial Shaft Seal

Outside Diameter

45mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 30mm Inside Diameter, 45mm Outside Diameter - 30X45X8 HMS5 RG


This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotary assemblies where a sealing lip contacts a rotating shaft. It is suited for use in systems requiring a Compact sealing solution between a shaft and housing, operating where oil resistance and moderate thermal performance are needed.

Features and Benefits:


• Nitrile rubber construction offers oil resistance for rotating applications
• Rotary shaft design maintains a dynamic seal during shaft movement
• Thin cross-section reduces radial space requirements in housings
• High-temperature NBR formulation supports elevated operating temperatures
• Robust lip contact minimises ingress of dust and debris

Applications


• Suitable for sealing motor shafts with moderate heat exposure
• Used with gearboxes in light industrial equipment
• Ideal for pump shafts handling oil-based lubricants
• Can be used for automotive auxiliary components
• Used for electric motor assemblies requiring Compact Seals

What materials are used in the sealing element?


The lip material is nitrile rubber, chosen for compatibility with oil-based fluids and resilience under mechanical wear.

How does the seal Interface with the rotating shaft?


It uses a rotary shaft lip that maintains line contact with the shaft to control leakage during rotation.

What installation space considerations should be made?


The seal has a relatively slim profile, allowing installation where radial clearance is limited.

How does the material perform with temperature variations?


The NBR composition is formulated for higher temperature endurance compared with standard elastomers, aiding performance in warmer operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy