SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 68 mm OD, 8 mm
- RS Stock No.:
- 266-9155
- Mfr. Part No.:
- 40X68X8 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$60.06
(exc. GST)
$66.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.006 | $60.06 |
*price indicative
- RS Stock No.:
- 266-9155
- Mfr. Part No.:
- 40X68X8 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 40mm Inside Diameter, 68mm Outside Diameter - 40X68X8 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts, designed to prevent fluid leakage and exclude contaminants in mechanical systems. Constructed from nitrile rubber, it is intended for installations where a resilient elastomeric lip is required to maintain a fluid barrier on a rotating interface.
Features and Benefits:
• Nitrile rubber compound for oil resistance and wear protection
• Rotary shaft seal form reduces lubricant loss during rotation
• Consistent axial profile for stable sealing performance under load
• Moderate wall thickness for Durable sealing contact under pressure
• Rotary shaft seal form reduces lubricant loss during rotation
• Consistent axial profile for stable sealing performance under load
• Moderate wall thickness for Durable sealing contact under pressure
Applications
• Suitable for sealing rotating shafts in hydraulic systems
• Used with gearboxes requiring lubricant retention
• Ideal for shaft-driven pumps handling oil-based fluids
• Can be used for bearing housings to prevent contamination
• Used with gearboxes requiring lubricant retention
• Ideal for shaft-driven pumps handling oil-based fluids
• Can be used for bearing housings to prevent contamination
What shaft size will it fit?
It fits shafts with an inner diameter of 40 mm.
What external housing bore size is required?
The housing bore should accommodate an outside diameter of 68 mm.
How thick is the seal material at the cross section?
The seal has a thickness of 8 mm.
What material is the sealing lip MADE from?
The sealing lip is MADE from nitrile rubber (NBR).
Is this suitable for rotary sealing applications involving oil?
Yes, it is specified as a rotary shaft seal constructed from a material suited to oil contact.
Related links
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
