SKF Nitrile Rubber Seal, 40 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 266-9147
- Mfr. Part No.:
- 40X62X8 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$52.57
(exc. GST)
$57.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.257 | $52.57 |
*price indicative
- RS Stock No.:
- 266-9147
- Mfr. Part No.:
- 40X62X8 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 40mm Inside Diameter, Rotary Shaft Seal Type - 40X62X8 HMS5 RG
This rotary shaft seal is designed for efficient sealing between rotating and stationary components within machinery. With an inside diameter of 40mm and an outside diameter of 62mm, this nitrile rubber seal provides a robust solution for oil or grease applications. Its thickness of 8mm ensures a tight fit and reliable performance under varying operational conditions.
Features & Benefits
• High pumping rate for elevated performance in dynamic environments
• Single sealing lip includes a garter spring for added stability
• Rubber outside diameter design accommodates misalignment
• Rated for a maximum temperature of 100°C for versatile use
• Complies with ISO 6194 and DIN 3760 for quality assurance
• Single sealing lip includes a garter spring for added stability
• Rubber outside diameter design accommodates misalignment
• Rated for a maximum temperature of 100°C for versatile use
• Complies with ISO 6194 and DIN 3760 for quality assurance
Applications
• Used for sealing in automotive engine components
• Utilised in industrial rotary to prevent oil leakage
• Commonly found in pumps and compressors requiring lubrication
• Employed in high-speed machinery where sealing integrity is critical
• Utilised in industrial rotary to prevent oil leakage
• Commonly found in pumps and compressors requiring lubrication
• Employed in high-speed machinery where sealing integrity is critical
What is the maximum rotational speed and how does it affect usage?
The maximum rotational speed is 3,300 r/min, making it suitable for high-speed applications without compromising performance. Operating within this limit ensures longevity and consistent sealing action, preventing leakage.
How does the design accommodate misalignment in machinery?
The design features a rubber outer diameter that can Flex slightly to accommodate misalignment between the shaft and the housing, enhancing durability and effectiveness in real-world applications.
What materials is this seal constructed from and how does that affect its performance?
The seal is MADE from nitrile rubber (NBR), which offers good resistance to wear and tear while maintaining flexibility across a wide range of temperatures, enhancing sealing performance in harsh conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
