SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 90 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$76.82

(exc. GST)

$84.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.682$76.82

*price indicative

RS Stock No.:
267-3769
Mfr. Part No.:
60X90X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Seal

Outside Diameter

90mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, 90mm Outside Diameter - 60X90X10 HMSA10 RG


This radial shaft seal by SKF is designed with a 60mm inside diameter and 90mm outside diameter for a thickness of 10mm. It features a rubber outside diameter with a single sealing lip, making it ideal for use with oil or grease applications.

Features & Benefits


• High pumping rate for efficient operation

• Higher contamination exclusion with dust lip

• Garter spring for optimised sealing

• Accommodates misalignment for versatile use

Applications


• Ideal for sealing between rotating and stationary machine components

• Ensures efficient sealing against the shaft even in polluted environments

Can it accommodate misalignment?


Yes, this radial shaft seal is designed to accommodate misalignment for versatile use.

Will it provide efficient sealing in polluted environments?


Yes, it features a garter spring and non-contacting auxiliary lip to optimise sealing even in polluted environments.

Is it suitable for use with oil and grease applications?


Yes, it is designed for use with both oil and grease applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy