SKF Nitrile Rubber (NBR) Radial Shaft Seal, 16 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8968
- Mfr. Part No.:
- 16X30X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.54
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.454 | $24.54 |
*price indicative
- RS Stock No.:
- 266-8968
- Mfr. Part No.:
- 16X30X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 16mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 16mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 16mm Inside Diameter, 30mm Outside Diameter - 16X30X7 HMSA10 RG
This radial shaft seal is designed to retain lubricants and exclude contaminants in rotating shaft assemblies. It is intended for use where a resilient sealing lip and a robust elastomeric body are required to maintain contact with a moving shaft in rotary applications.
Features and Benefits:
• Nitrile elastomer construction resists common oils
• Rotary seal design maintains dynamic shaft contact
• 7mm section provides consistent axial sealing pressure
• Suitable for moderate-temperature lubricant environments
• Robust bead profile supports secure housing fit
• Rotary seal design maintains dynamic shaft contact
• 7mm section provides consistent axial sealing pressure
• Suitable for moderate-temperature lubricant environments
• Robust bead profile supports secure housing fit
Applications
• Suitable for small gearbox shaft sealing duties
• Used with motor shafts requiring oil retention
• Ideal for pump shaft rotary sealing
• Can be used for light-duty transmission components
• Used for bearing housing lubricant containment
• Used with motor shafts requiring oil retention
• Ideal for pump shaft rotary sealing
• Can be used for light-duty transmission components
• Used for bearing housing lubricant containment
What material composes the sealing element?
The seal is moulded from nitrile rubber which offers compatibility with many oils and greases.
How does the seal Interface with a rotating shaft?
The flexible sealing lip rides on the shaft surface to restrict lubricant escape while permitting rotation.
What housing fit considerations should be observed?
Ensure a close interference fit in the bore to prevent extrusion while allowing the lip to contact the shaft uniformly.
How does the component perform under axial movement?
The wider cross-section provides stable axial retention and helps maintain sealing pressure during slight shaft endplay.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
