SKF Nitrile Rubber (NBR) Radial Shaft Seal, 16 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8966
- Mfr. Part No.:
- 16X30X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.04
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.404 | $24.04 |
*price indicative
- RS Stock No.:
- 266-8966
- Mfr. Part No.:
- 16X30X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 16mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 16mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 16mm Inside Diameter, 30mm Outside Diameter - 16X30X7 HMS5 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to prevent fluid leakage and exclude contaminants in rotating assemblies. It is manufactured from nitrile rubber (NBR) and suited to applications where a resilient elastomeric lip is required to maintain a barrier between shaft and housing during rotation.
Features and Benefits:
• Nitrile rubber composition resists common oils and greases
• Designed for rotary motion to maintain dynamic sealing contact
• Narrow cross-section reduces radial space requirement
• Robust lip geometry supports sustained rotational friction control
• Designed for rotary motion to maintain dynamic sealing contact
• Narrow cross-section reduces radial space requirement
• Robust lip geometry supports sustained rotational friction control
Applications
• Suitable for small gearbox output shafts
• Used with motor drives requiring oil retention
• Ideal for pump shaft sealing in Compact housings
• Can be used for bearing chamber contamination control
• Used with motor drives requiring oil retention
• Ideal for pump shaft sealing in Compact housings
• Can be used for bearing chamber contamination control
What internal clearance is required for proper installation?
A smooth shaft bore matching the specified inside diameter ensures even sealing contact and minimises leakage.
How does the material affect compatibility with lubricants?
The elastomer formulation provides general resistance to petroleum-based oils and common greases while maintaining flexibility at the sealing lip.
What housing bore condition is recommended for long service life?
A properly machined housing bore with correct concentricity to the shaft and minimal surface damage supports consistent sealing performance.
How should the seal be oriented during assembly?
The sealing lip must face the fluid or contaminant source so the dynamic lip contacts the shaft in operation.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
