SKF Nitrile Rubber (NBR) Seal, 16 mm ID, 28 mm OD, 7 mm
- RS Stock No.:
- 266-8965
- Mfr. Part No.:
- 16X28X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$25.57
(exc. GST)
$28.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 520 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.557 | $25.57 |
*price indicative
- RS Stock No.:
- 266-8965
- Mfr. Part No.:
- 16X28X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 16mm | |
| Product Type | Seal | |
| Outside Diameter | 28mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 16mm | ||
Product Type Seal | ||
Outside Diameter 28mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 16X28X7 HMSA10 RG
This SKF radial shaft seal with dimensions 16 mm x 28 mm x 7 mm is designed for sealing applications between rotating and stationary machine components. It features a rubber outside diameter and a sealing lip made of nitrile rubber (NBR). The seal is ideal for use with oil or grease, providing reliable and durable performance in various industrial settings.
Features & Benefits
• Rubber outside diameter for effective sealing
• Sealing lip made of nitrile rubber for enhanced performance
• Garter spring and auxiliary lip for optimised sealing
• High pumping rate for efficient operation
• Dust lip for improved contamination exclusion
Applications
• Ideal for sealing applications in machinery and equipment
• Suitable for use in industrial automation systems
• Used in electrical and mechanical components for sealing purposes
Can it accommodate misalignment between machine components?
Yes, the SKF radial shaft seal is designed to accommodate misalignment for versatile applications.
Will it provide effective sealing in polluted environments?
It features a garter spring and auxiliary lip to optimise sealing, even in polluted environments.
Is it suitable for use with both oil and grease?
Yes, this radial shaft seal is designed for use with both oil and grease, providing reliable performance in various applications.
Can it be used in industrial automation systems?
Yes, it is ideal for use in industrial automation systems, providing efficient sealing in a range of applications.
Does it have a rubber outside diameter?
Yes, this seal features a rubber outside diameter, ensuring effective sealing performance in different industrial settings.
Related links
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
