SKF Nitrile Rubber (NBR) Radial Shaft Seal, 12 mm ID, 32 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$27.29

(exc. GST)

$30.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.729$27.29

*price indicative

RS Stock No.:
266-8878
Mfr. Part No.:
12X32X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Radial Shaft Seal

Outside Diameter

32mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 12mm Inside Diameter, 32mm Outside Diameter - 12X32X7 HMSA10 RG


This radial shaft seal provides a sealing solution for rotating shafts in mechanical assemblies, designed to prevent fluid leakage and exclude contaminants during operation. It is constructed from nitrile rubber and intended for use where a resilient lip seal is required around a rotating journal.

Features and Benefits:


• Nitrile rubber compound offers resistance to common oils and greases
• Rotary shaft sealing profile minimises contamination ingress
• Thin cross-section reduces housing space requirement
• Consistent radial contact maintains sealing under shaft misalignment

Applications


• Suitable for rotating pump shaft sealing
• Used with gearboxes requiring oil retention
• Ideal for agricultural machinery drive shafts
• Can be used for small motor and actuator shafts

What shaft size does it accommodate?


It fits a shaft with an inner diameter of 12 mm.

What external housing bore is required for installation?


The part requires an outer diameter seating of 32 mm.

How thick is the sealing element?


The seal has a thickness of 7 mm.

What material is the sealing lip manufactured from?


The lip is MADE from a nitrile rubber (NBR) compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy