SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 38 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$32.50

(exc. GST)

$35.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.25$32.50

*price indicative

RS Stock No.:
266-9038
Mfr. Part No.:
25X38X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

25mm

Outside Diameter

38mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 25mm Inside Diameter, 38mm Outside Diameter - 25X38X7 HMSA10 RG


This seal is a rotary shaft sealing component designed to separate rotating and stationary parts in machinery, preventing lubricant escape and excluding contaminants. It features a rubber outer diameter and a single elastomeric sealing lip with an auxiliary non‑contacting lip and garter spring to maintain effective contact on the shaft in polluted environments. The construction suits oil or grease applications across common industrial equipment.

Features & Benefits


• Short-term temperature handling up to 120°C
• Permits circumferential speed up to 5.03 m/s
• Maximum rotational speed rated at 3,840 r/min
• Pressure differential capability of 0.03 N/mm enhances retention
• Dust‑excluding auxiliary lip improves contamination resistance

**Applications**


• Suitable for sealing gearboxes in automation systems
• Ideal for motors in electrical drive assemblies
• Used with pumps handling oil or grease lubricants
• Can be used for bearings in mechanical equipment
• Used for rotating shafts in electronic cooling fans

What materials compose the sealing lip and O/D reinforcement?


The primary sealing element is nitrile rubber (NBR) and the outside diameter is rubber with metal reinforcement.

How does the seal maintain contact on imperfect shafts?


A garter spring maintains radial force on the sealing lip, allowing compensation for minor misalignment and surface irregularities.

Can the seal handle intermittent elevated temperatures during operation?


Yes, it is rated for short periods at temperatures up to 120°C while continuous operation is limited to 100°C.

Are there compatible repair accessories for worn housings?


A Speedi-Sleeve accessory is listed as an associated product for restoring damaged shaft bores.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy