SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 42 mm OD, 6 mm
- RS Stock No.:
- 267-3355
- Mfr. Part No.:
- 30X42X6 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$34.64
(exc. GST)
$38.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.464 | $34.64 |
*price indicative
- RS Stock No.:
- 267-3355
- Mfr. Part No.:
- 30X42X6 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, 42mm Outside Diameter - 30X42X6 HMSA10 RG
This radial rotary shaft seal is designed to separate rotating and stationary components, preventing loss of lubricant and ingress of contaminants in rotating assemblies. It features a rubber outer diameter and a single elastomeric sealing lip with an auxiliary non-contacting lip and garter spring to maintain effective shaft contact in polluted environments. The seal is suitable for oil or grease sealing tasks within mechanical and automation systems.
Features & Benefits
• Auxiliary non-contacting lip improves contamination exclusion
• Garter spring maintains consistent lip pressure at speed
• Rubber outer diameter allows secure press-fit in housings
• Withstands circumferential speeds up to 5.77 m/s
• Operates across −40°C to 100°C continuous temperatures
• Garter spring maintains consistent lip pressure at speed
• Rubber outer diameter allows secure press-fit in housings
• Withstands circumferential speeds up to 5.77 m/s
• Operates across −40°C to 100°C continuous temperatures
**Applications**
• Suitable for bearings in automation drive units
• Ideal for electric motor shaft protection in electronics equipment
• Used with gearboxes requiring grease retention
• Can be used for rotating shafts in industrial pumps
• Ideal for electric motor shaft protection in electronics equipment
• Used with gearboxes requiring grease retention
• Can be used for rotating shafts in industrial pumps
What shaft sizes can this seal accommodate?
It fits shafts with a diameter of 30mm, providing a close-running contact surface for effective sealing.
How does it behave at elevated short-term temperatures?
It tolerates short periods up to 120°C without immediate material failure, enabling brief thermal excursions during operation.
What is the maximum permissible rotational speed?
The seal supports rotational speeds up to 3,660 r/min while maintaining sealing performance at the specified circumferential speed.
What materials are used for the sealing lip and outer diameter?
The primary lip is MADE from nitrile rubber (NBR) and the outside is rubber-reinforced for housing retention.
Are there complementary products to aid installation?
A thin-walled sleeve such as the compatible Speedi-Sleeve can be used where shaft repair or local sleeve fitting is required.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
