SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 266-9029
- Mfr. Part No.:
- 25X35X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$28.38
(exc. GST)
$31.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.838 | $28.38 |
*price indicative
- RS Stock No.:
- 266-9029
- Mfr. Part No.:
- 25X35X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal With Rubber 35mm OD, 25mm ID, Nitrile Rubber - 25X35X7 HMSA10 RG
This radial shaft seal from SKF features a rubber outside diameter and a single sealing lip, providing exceptional sealing capabilities between rotating and stationary machine components. With high pumping rate and contamination exclusion, this seal is designed to accommodate misalignment and optimise sealing against the shaft, even in polluted environments.
Features & Benefits
• Rubber outside diameter with a single sealing lip
• Garter spring for enhanced sealing efficiency
• High pumping rate for effective performance
• Nitrile rubber material for durability
• Accommodates misalignment for versatile use
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for use in applications requiring high pumping rates and contamination exclusion
• Can be used in environments with misalignment challenges
Can this SKF radial shaft seal be used in high-speed applications?
Yes, this seal is designed to accommodate high circumferential speeds of up to 5.03 m/s.
Will this radial shaft seal provide effective sealing against contamination?
Yes, with a garter spring and auxiliary lip design, this seal offers enhanced sealing against pollutants.
Is this seal suitable for applications with temperature variations?
Yes, this SKF seal can operate in temperatures ranging from -40 °C to 120 °C, making it versatile for various environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
