Wera Standard Torx & Torx Plus Screwdriver, T15 Tip, 80 mm Blade, 178mm Overall
- RS Stock No.:
- 875-9176
- Mfr. Part No.:
- 05032053001
- Brand:
- Wera
Subtotal (1 unit)*
$23.08
(exc. GST)
$25.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.08 |
*price indicative
- RS Stock No.:
- 875-9176
- Mfr. Part No.:
- 05032053001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T15 | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | MIL--T 7928/1, MIL--T 7928/6, MIL--T 7928/5, CSA File LR7189, UL File E13288, MS 25036, MS 17182, MS 25274, MIL--T 7928/4 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T15 | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals MIL--T 7928/1, MIL--T 7928/6, MIL--T 7928/5, CSA File LR7189, UL File E13288, MS 25036, MS 17182, MS 25274, MIL--T 7928/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3367 Screwdriver for TORX® screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust
3367 Screwdriver for TORX® screws, stainless, TX 15 x 80 mm
- RS Stock No. 8758930
- Mfr. Part No. 05024400001
Each
$23.18
- RS Stock No. 0736197
- Mfr. Part No. 05138261001
Each
$36.21
- RS Stock No. 1230811
- Mfr. Part No. 05028035001
Each
$32.95
- RS Stock No. 3232171
- Mfr. Part No. 05028008001
Each
$22.51
Related links
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Tamperproof Torx 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 130 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- RS PRO Standard 80 mm Blade, 180 mm Overall
- Wera Tri Wing 80 mm Blade, 178 mm Overall











