Wiha Standard Screwdriver, T15 mm Tip, 80 mm Blade, 191mm Overall

Subtotal (1 unit)*

$21.17

(exc. GST)

$23.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.17

*price indicative

RS Stock No.:
280-5811
Distrelec Article No.:
180-30-835
Mfr. Part No.:
27146
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

T15 mm

Blade Length

80mm

Overall Length

191mm

ESD Safe

Yes

Grip Style

Soft Grip Handle

Standards/Approvals

IEC 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools ESD Screwdriver is an electrostatically conductive tools protect electronic components from damage. The unique Wiha handle-length concept for optimum balance of torque and control.

Based on IEC 61340-5-1 standard

For working on electrostatically sensitive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy