Wera Screwdriver, PZ1 Tip, 80 mm Blade, 178mm Overall
- RS Stock No.:
- 266-5572
- Mfr. Part No.:
- 05009341001
- Brand:
- Wera
Subtotal (1 unit)*
$33.41
(exc. GST)
$36.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.41 |
*price indicative
- RS Stock No.:
- 266-5572
- Mfr. Part No.:
- 05009341001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Handle Material | Hard Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Handle Material Hard Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 SK PZ Screwdriver for Pozidriv screws, PZ 1 x 80 mm
The High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. The tips of Wera Laser tip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. More torque can be transferred with the help of an open-end or ring spanner applied to the hexagonal blade and integrated bolster. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
La
Application:
Suitable for Pozidriv screws Blade Hexagonal, sizes 1 - 3 with bolster Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Standard 80 mm Blade, 262 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade
- Wera Standard 200 mm Blade, 298 mm Overall
- Wera Standard 300 mm Blade, 398 mm Overall
- Wera Tamperproof Torx 80 mm Blade, 178 mm Overall
