Wera Standard Torx & Torx Plus Screwdriver, T15 Tip, 80 mm Blade, 178mm Overall
- RS Stock No.:
- 875-8930
- Distrelec Article No.:
- 301-47-510
- Mfr. Part No.:
- 05024400001
- Brand:
- Wera
Subtotal (1 unit)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.18 |
*price indicative
- RS Stock No.:
- 875-8930
- Distrelec Article No.:
- 301-47-510
- Mfr. Part No.:
- 05024400001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T15 | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T15 | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Blade Material Stainless Steel, Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
977 Screwdriver for TORX® screws
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. Ductile tempered material to prevent the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Handle markings simplify finding and sorting of tools
Impact cap and bolster for the transfer of higher torque
The Wera Black Point tip offers an exact fit and optimum corrosion protection
977 Screwdriver for TORX® screws, TX 15 x 80 mm
Related links
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 130 mm Overall
- Wera Tamperproof Torx 80 mm Blade, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- RS PRO Standard 80 mm Blade, 180 mm Overall
- Wera Standard 300 mm Blade, 398 mm Overall
