Wera Tamperproof Torx, T15 Tip, 80 mm Blade, 178 mm Overall

Stock information currently inaccessible
RS Stock No.:
738-3554
Mfr. Part No.:
030127
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Tamperproof Torx

Tip Size

TX15

Blade Length

80 mm

Overall Length

178 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links