Facom Reversible Screwdriver Blade Reversible Screwdriver Blade, T30, T40 Tip
- RS Stock No.:
- 268-6733
- Mfr. Part No.:
- ATMZ.X30-40S
- Brand:
- Facom
Subtotal (1 unit)*
$22.23
(exc. GST)
$24.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.23 |
*price indicative
- RS Stock No.:
- 268-6733
- Mfr. Part No.:
- ATMZ.X30-40S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | T30, T40 | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size T30, T40 | ||
VDE/1000V Approved No | ||
Blade Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible T40 Tip
- Facom Reversible T40 Tip 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- Virax Bit Holder T20 T27 T40 35 mm Blade, 185 mm Overall
- BETA Screwdriver Bit Set T30 T45 T55 Torx Drive, 78 mm Overall 6-Piece
- GearWrench 7-Piece T10 T20 T27 T40 Hexagon Hex Key
- GearWrench 8-Piece T9 T15 T25 T30, T40 Hexagon Socket Hex Key
- GearWrench 9-Piece T8 T10 T20 T27 T40 Hexagon Socket Hex Key
