Stanley Insulated Screwdriver, 150 mm Blade VDE/1000V Approved
- RS Stock No.:
- 125-2145
- Mfr. Part No.:
- 0-65-413
- Brand:
- Stanley
Subtotal (1 unit)*
$22.92
(exc. GST)
$25.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 50 left, shipping from 16 November 2026
- Plus 30 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.92 |
*price indicative
- RS Stock No.:
- 125-2145
- Mfr. Part No.:
- 0-65-413
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
STANLEY FatMax® XL 1000V VDE Insulated Screwdriver
The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.
Features and Benefits
1000 Volt VDE tested for safety in live working situations
Flared style handle with an anti-slip soft grip for excellent comfort & grip
High-grade steel shaft allows for high torque & reduces the chance of tip breakage
Pinched-waist for detailed precision adjustment
Handle moulded directly to bar for durability & extra long life
Large diameter handle offers extra torque for driving screws
The smooth domed end for spinning action, speed & comfort
Typical Applications
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Approvals & Certification
VDE
FAQ's
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471
Related links
- Stanley Insulated 100 mm Blade VDE/1000V Approved
- Stanley Insulated, 75 mm Blade VDE/1000V Approved
- Stanley Insulated, 50 mm Blade VDE/1000V Approved
- Stanley Insulated 125 mm Blade VDE/1000V Approved
- Stanley Insulated 125 mm Blade VDE/1000V Approved
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 260 mm Overall
- Stanley Flat 150 mm Blade, VDE/1000V
- Stanley Insulated 260 mm Overall
