Facom Reversible Screwdriver Blade Reversible Screwdriver Blade, T30, T40 Tip, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

$39.81

(exc. GST)

$43.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.81

*price indicative

RS Stock No.:
236-0151
Mfr. Part No.:
AMZ.X30-40
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Reversible Screwdriver Blade

Screwdriver Type

Reversible Screwdriver Blade

Tip Size

T30, T40

Insulation

Insulated

Blade Length

175mm

Overall Length

175mm

Handle Material

Bi-Material

Blade Material

Chrome Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AMZ series is the 1/4 hexagonal reversible blade. The length of the blade is the 175 mm and the weight is the 40 g.

Handle out length is 125 mm

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy