Wera Reversible Screwdriver Blade Reversible Screwdriver Blade, T20, T25 Tip, 175 mm Blade VDE/1000V Approved, 7in
- RS Stock No.:
- 323-5704
- Mfr. Part No.:
- 05002973001
- Brand:
- Wera
Subtotal (1 unit)*
$18.65
(exc. GST)
$20.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.65 |
*price indicative
- RS Stock No.:
- 323-5704
- Mfr. Part No.:
- 05002973001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | T20, T25 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 175mm | |
| Overall Length | 7in | |
| Blade Material | Chrome Plated | |
| Height Safe | Yes | |
| Grip Style | Kraftform | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size T20, T25 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 175mm | ||
Overall Length 7in | ||
Blade Material Chrome Plated | ||
Height Safe Yes | ||
Grip Style Kraftform | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
87 Combination blade for TORX® screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade TORX®/TORX® for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 different drive sizes on one blade
87 Combination blade for TORX® screws, TX 20 x TX 25 x 175 mm
Related links
- Wera Reversible 175 mm Blade VDE/1000V Approved, 7 in Overall
- Wera Reversible PZ2 Tip 7 in Overall
- Wera Reversible 175 mm Blade VDE/1000V Approved, 7 in Overall
- Wera Reversible T8 Tip 7 in Overall
- Facom Reversible T25 Tip, 175 mm Blade
- BETA Reversible 175 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade VDE/1000V Approved, 175 mm Overall
- Wera Reversible T15 Tip 193 mm Overall
