Facom Reversible Screwdriver Blade Reversible Screwdriver Blade, T10, T15 Tip
- RS Stock No.:
- 268-6728
- Mfr. Part No.:
- ATMZ.X10-15
- Brand:
- Facom
Subtotal (1 unit)*
$24.89
(exc. GST)
$27.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.89 |
*price indicative
- RS Stock No.:
- 268-6728
- Mfr. Part No.:
- ATMZ.X10-15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | T10, T15 | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size T10, T15 | ||
VDE/1000V Approved No | ||
Blade Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible T15 Tip
- Facom Reversible T15 Tip 175 mm Overall
- Wera Reversible T15 Tip 193 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- Facom Reversible TT15 Tip
- Wiha Torx Screwdriver Bit T10 150 mm Overall
- Facom Reversible IPR15 Tip 175 mm Overall
- Bahco Screwdriver Bit T15 Tip 36 mm Overall 1-Piece
