BETA Screwdriver Bit Set, 12.7 mm Tip, T30, T40, T45, T50, T55, T60 Tip, Torx Drive, 78mm Overall 6-Piece
- RS Stock No.:
- 225-0327
- Mfr. Part No.:
- 720TX/C6
- Brand:
- BETA
Subtotal (1 unit)*
$358.70
(exc. GST)
$394.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.70 |
*price indicative
- RS Stock No.:
- 225-0327
- Mfr. Part No.:
- 720TX/C6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Size | T30, T40, T45, T50, T55, T60 | |
| Number of Pieces | 6 | |
| Overall Length | 78mm | |
| Drive Size | 12.7mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Size T30, T40, T45, T50, T55, T60 | ||
Number of Pieces 6 | ||
Overall Length 78mm | ||
Drive Size 12.7mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA impact screwdriver bits set for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It consists of 6 impact bits of various sizes.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2264966
- Mfr. Part No. 920TX 55
Each
$57.35
- RS Stock No. 2264962
- Mfr. Part No. 920TX 30
Each
$41.48
- RS Stock No. 2264956
- Mfr. Part No. 920RTX 30
Each
$43.44
- RS Stock No. 2250321
- Mfr. Part No. 720TX 30
Each
$40.54
Related links
- BETA Screwdriver Bit T60 Tip 78 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 78 mm Overall 1-Piece
- BETA Screwdriver Bit T45 Tip 78 mm Overall 1-Piece
- BETA Screwdriver Bit T50 Tip 78 mm Overall 1-Piece
- BETA Screwdriver Bit T55 Tip 78 mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip 78 mm Overall 1-Piece
- BETA Screwdriver Bit T60 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T30 Tip, Torx Drive 1-Piece












