Facom Reversible Screwdriver Blade Reversible Screwdriver Blade, T8, T9 Tip, 125 mm Blade, 175mm Overall

Subtotal (1 unit)*

$23.20

(exc. GST)

$25.52

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.20

*price indicative

RS Stock No.:
268-6734
Mfr. Part No.:
ATMZ.X8-9
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Reversible Screwdriver Blade

Product Type

Reversible Screwdriver Blade

Tip Size

T8, T9

VDE/1000V Approved

No

Blade Length

125mm

Overall Length

175mm

Blade Material

Chrome Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy