Virax Bit Holder Screwdriver, T15, T20, T25, T27, T30, T40, Torx T10 Tip, 35 mm Blade, 185mm Overall
- RS Stock No.:
- 284-0183
- Mfr. Part No.:
- 342511
- Brand:
- Virax
Subtotal (1 unit)*
$174.91
(exc. GST)
$192.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.91 |
*price indicative
- RS Stock No.:
- 284-0183
- Mfr. Part No.:
- 342511
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Screwdriver Type | Bit Holder | |
| Product Type | Screwdriver | |
| Tip Size | T15, T20, T25, T27, T30, T40, Torx T10 | |
| VDE/1000V Approved | No | |
| Blade Length | 35mm | |
| Overall Length | 185mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Screwdriver Type Bit Holder | ||
Product Type Screwdriver | ||
Tip Size T15, T20, T25, T27, T30, T40, Torx T10 | ||
VDE/1000V Approved No | ||
Blade Length 35mm | ||
Overall Length 185mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax Seven-Bit Screwdriver all the bits are stored in the handle for safe-keeping and immediate availability. Long bit-holder for difficult-to-reach screws.
Very compact
Impact and torsion-resistant
Related links
- GearWrench 7-Piece T10 T20 T27 T40 Hexagon Hex Key
- GearWrench 8-Piece T9 T15 T25 T30, T40 Hexagon Socket Hex Key
- GearWrench 9-Piece T8 T10 T20 T27 T40 Hexagon Socket Hex Key
- Hozan 8-Piece Driver Bit Set T15 T25 T30 T8
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- Wiha Adjustable Standard Torque Screwdriver 3 mm PH1 PZ1 T10 T20 6 %
- Facom Screwdriver Bit T20 T30 Tip 25 mm Overall 3-Piece
