Wera Insulated Screwdriver Blade Insulated Screwdriver Blade, TX15 Tip, 154 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 267-1357
- Mfr. Part No.:
- 05004432001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-1357
- Mfr. Part No.:
- 05004432001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Size | TX15 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154mm | |
| Insulation | Insulated | |
| Overall Length | 230mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Size TX15 | ||
VDE/1000V Approved Yes | ||
Blade Length 154mm | ||
Insulation Insulated | ||
Overall Length 230mm | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 67 i TORX SB, TX 15 x 154 mm
The Wera VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
Kraftform Kompakt VDE interchangeable blade for TORX® screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
For rapid exchange without any s
Application:
TORX® socket screws Blade Insulated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Zinc-phosphated, black point
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 230 mm Overall
- Wera Insulated 230 mm Overall
- Wera Insulated 230 mm Overall
- Wera Insulated 230 mm Overall
