Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 230mm Overall

Subtotal (1 unit)*

$21.93

(exc. GST)

$24.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.93

*price indicative

RS Stock No.:
267-1460
Distrelec Article No.:
301-07-352
Mfr. Part No.:
05006115001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

800μm

VDE/1000V Approved

Yes

Blade Length

100mm

Tip Width

4 mm

Insulation

Insulated

Overall Length

230mm

Grip Style

Multi-Component Kraftform Plus Handle

Standards/Approvals

000 V, Individually tested at 10, in accordance with IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ

160 i VDE Insulated screwdriver for slotted screws, 0.8 x 4 x 100 mm


The Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and smooth work Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

Conical

Application:


Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Conical tip, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy