Wera Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 267-1462
- Mfr. Part No.:
- 05006125001
- Brand:
- Wera
Subtotal (1 unit)*
$28.15
(exc. GST)
$30.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.15 |
*price indicative
- RS Stock No.:
- 267-1462
- Mfr. Part No.:
- 05006125001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 230mm | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Standards/Approvals | Individually tested at 10, 000 V in accordance with IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Overall Length 230mm | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Standards/Approvals Individually tested at 10, 000 V in accordance with IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 i VDE Insulated screwdriver for slotted screws, 1.2 x 6.5 x 150 mm
The Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and smooth work Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical
Application:
Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Conical tip, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
Related links
- Wera Insulated 248 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 230 mm Overall
- Wera Insulated 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 230 mm Overall
