Wera Insulated Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 123-0550
- Mfr. Part No.:
- 05020132001
- Brand:
- Wera
Subtotal (1 unit)*
$37.26
(exc. GST)
$40.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.26 |
*price indicative
- RS Stock No.:
- 123-0550
- Mfr. Part No.:
- 05020132001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
165 iSS PZ/S VDE Insulated screwdriver with reduced blade diameter for PlusMinus screws (Pozidriv/slotted)
VDE insulated slotted screwdriver with reduced blade and handle diameter, suitable for actuating low-lying screws in particularly confined working spaces. Multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Reduced blade and handle diameter
165 iSS PZ/S VDE Insulated screwdriver with reduced blade diameter for PlusMinus screws (Pozidriv/slotted), # 1 x 80 mm
Related links
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
