Wera Screwdriver, 113 mm Blade, 218mm Overall
- RS Stock No.:
- 266-5581
- Mfr. Part No.:
- 05018301001
- Brand:
- Wera
Subtotal (1 unit)*
$42.78
(exc. GST)
$47.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.78 |
*price indicative
- RS Stock No.:
- 266-5581
- Mfr. Part No.:
- 05018301001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Blade Length | 113mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 218mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Blade Length 113mm | ||
Tip Width 5.5 mm | ||
Overall Length 218mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
932 AS Screwdriver for slotted screws, 1 x 5.5 x 113 mm
The Wera Chisel driver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for enhanced service life and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The square take-up in the impact cap enables higher torque transfer when screw driving with the T-handle, Zyklop ratchet or Mini ratchet. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chisel driver for fastening, chiselling and loosening
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Multi-component Kraftform handle for fast and ergonomic screw driving
Hexagonal blade extending through the handle, im
Application:
Slotted screws Blade Hexagonal throughout, impact cap with integrated square socket for insertion of 1/4" blades for higher torque, hexagonal bolster Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Standard 113 mm Blade, 218 mm Overall
- Wiha Standard 100 mm Blade, 218 mm Overall
- Wiha Standard 100 mm Blade, 218 mm Overall
- Wiha Standard 100 mm Blade, 218 mm Overall
- Teng Tools Insulated 218 mm Overall
- BETA 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
