CK Precision Screwdriver, 150 mm Blade, 247mm Overall

Subtotal (1 unit)*

$21.23

(exc. GST)

$23.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.23

*price indicative

RS Stock No.:
343-9186
Mfr. Part No.:
T4880X 315
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Insulation

Insulated

Blade Length

150mm

Tip Width

3 mm

Overall Length

247mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Precision flat and Philips screwdrivers


Ergonomic handle and rotating cap for precise control of tightening torque.

Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy