Wiha Screwdriver, T20 mm Tip, 100 mm Blade, 218mm Overall
- RS Stock No.:
- 280-5735
- Distrelec Article No.:
- 180-31-072
- Mfr. Part No.:
- 01292
- Brand:
- Wiha
Subtotal (1 unit)*
$19.50
(exc. GST)
$21.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.50 |
*price indicative
- RS Stock No.:
- 280-5735
- Distrelec Article No.:
- 180-31-072
- Mfr. Part No.:
- 01292
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T20 mm | |
| Blade Length | 100mm | |
| Overall Length | 218mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T20 mm | ||
Blade Length 100mm | ||
Overall Length 218mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The unique Wiha handle length concept for optimum balance of torque and control.
Available with round shape blade
Particularly suitable for dry applications
Related links
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
- Wiha Standard 100 mm Blade, 218 mm Overall
- Wiha Standard 100 mm Blade, 218 mm Overall
- Wiha Standard 60 mm Blade VDE/1000V Approved, 160 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- Wera Standard 113 mm Blade, 218 mm Overall
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
