Teng Tools Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 218mm Overall
- RS Stock No.:
- 269-3157
- Mfr. Part No.:
- MDV726N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$37.98
(exc. GST)
$41.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.98 |
*price indicative
- RS Stock No.:
- 269-3157
- Mfr. Part No.:
- MDV726N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 218mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 2380 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Overall Length 218mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals DIN 2380 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.
Steel bar resists bending and snapping
For use with slotted screws
TT-MV PLUS steel alloy for greater strength and material flexibility
Designed and manufactured to DIN 2380 and IEC 60900
Related links
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
- Teng Tools Insulated 208 mm Overall
- Teng Tools Insulated 216 mm Overall
- Teng Tools Insulated 196 mm Overall
- BETA 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 217 mm Overall
