Wiha Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 218mm Overall
- RS Stock No.:
- 706-4856
- Mfr. Part No.:
- 35394
- Brand:
- Wiha
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.73
(exc. GST)
$50.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.73 |
| 5 + | $37.63 |
*price indicative
- RS Stock No.:
- 706-4856
- Mfr. Part No.:
- 35394
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 218mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | DIN 7438, DIN 7437, IEC 60900:2004, DIN 5264, DIN ISO 8764, GS mark, DIN ISO 2380, VDE-Tested | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 218mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals DIN 7438, DIN 7437, IEC 60900:2004, DIN 5264, DIN ISO 8764, GS mark, DIN ISO 2380, VDE-Tested | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SoftFinish® Electric slimFix Screwdriver
High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.
Related links
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA 100 mm Blade VDE/1000V Approved, 218 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
