Wera Screwdriver, PZ1 Tip, 80 mm Blade, 262mm Overall

Subtotal (1 unit)*

$34.14

(exc. GST)

$37.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.14

*price indicative

RS Stock No.:
266-5906
Mfr. Part No.:
05032031001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

PZ1

Blade Length

80mm

Overall Length

262mm

Blade Material

Stainless Steel

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3355 PZ Screwdriver for Pozidriv screws, stainless, PZ 1 x 80 mm


The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. The Laser tip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for cross-recess screws, Pozidriv

Multi-component Kraftform handle for fast and ergonomic screw driving

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

Laser tip ti

Application:


Suitable for Pozidriv screws Blade Round Design Stainless steel for minimising rust, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy