SAM Insulated Screwdriver, 6.5 mm Tip, 150 mm Blade VDE/1000V Approved, 260mm Overall
- RS Stock No.:
- 262-6053
- Mfr. Part No.:
- ZTB-2P150
- Brand:
- SAM
Subtotal (1 unit)*
$31.90
(exc. GST)
$35.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.90 |
*price indicative
- RS Stock No.:
- 262-6053
- Mfr. Part No.:
- ZTB-2P150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 6.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 260mm | |
| Handle Material | Bi-Material | |
| Grip Style | Bi Material | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 6.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 260mm | ||
Handle Material Bi-Material | ||
Grip Style Bi Material | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe olated screwdriver blade has round burnished blade with insulation. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Perfect combination of comfort and safety of a tool insulated to 1000V
Bi-material handle
Related links
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- SAM Insulated 260 mm Overall
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- BETA Insulated 150 mm Blade VDE/1000V Approved, 268 mm Overall
- RS PRO Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- RS PRO Insulated 150 mm Blade VDE/1000V Approved
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
